
The ADA4610-4ARZ is an operational amplifier from Analog Devices, designed for automotive applications. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 14 terminals and is available in a 14-pin R-PDSO-G14 package. It operates on a nominal supply voltage of 5 volts and can handle up to 18 volts. The amplifier has a maximum input offset voltage of 1800 microvolts and a maximum average bias current of 1.5 microamperes. It also features a slew rate of 21 volts per microsecond and a common-mode reject ratio of 110 decibels.
Analog Devices ADA4610-4ARZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 21 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 15400 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4610-4ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.