
High-performance JFET operational amplifier featuring a 79.9MHz gain bandwidth product and 170V/µs slew rate. Offers 16.5nV/sqrt Hz input voltage noise density and 1pA input bias current. Supports dual supply voltages from ±5V to ±15V, with a maximum single supply of ±11V. Delivers 45mA output current per channel and boasts 106dB CMRR and 116dB PSRR. Packaged in a 5mm x 4mm x 1.5mm R-type case with tin matte contact plating.
Analog Devices ADA4637-1BRZ technical specifications.
| Bandwidth | 79.9MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 106dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 79.9MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 16.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | -11V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Output Type | PUSH-PULL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 170V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 79.9MHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4637-1BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
