
Precision operational amplifier featuring auto-zero calibration and rail-to-rail output. Delivers a 1.5MHz gain bandwidth product and 2.5MHz -3dB bandwidth. Boasts exceptional 142dB CMRR and 143dB PSRR. Offers a low 4.5µV input offset voltage and 45pA input bias current. Operates from a 4.5V to 30V single supply or ±2.25V to ±15V dual supply. Housed in a SOIC package, supplied on tape and reel.
Analog Devices ADA4638-1ACPZ-RL technical specifications.
| -3db Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 142dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 45pA |
| Input Capacitance | 9pF |
| Input Offset Voltage (Vos) | 4.5uV |
| Input Voltage Noise Density | 70nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 38mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 143dB |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 1.5V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4638-1ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
