
Dual operational amplifier featuring a 3.6MHz gain bandwidth product and 1.3V/µs slew rate. Achieves 110dB voltage gain with 16nV/sqrt Hz input voltage noise density and 0.5pA input bias current. Operates from a 1.35V to 5V supply range, offering rail-to-rail output and 55mA output current per channel. Packaged in LFCSP EP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices ADA4691-2ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 98dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 3.6MHz |
| Input Bias Current | 0.5pA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 55mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Settling Time | 1.5us |
| Slew Rate | 1.3V/µs |
| Unity Gain Bandwidth Product | 3.6MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4691-2ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
