
The ADA4805-1ARJZ-R2 is an operational amplifier from Analog Devices with a temperature grade of AUTOMOTIVE and a supply voltage of 5V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 6-pin LSSOP and has a slew rate of 250. It is designed to operate within a common-mode reject ratio of 130.
Analog Devices ADA4805-1ARJZ-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 250 |
| Common-mode Reject Ratio-Nom | 130 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4805-1ARJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.