The ADA4807-1AKSZ-R2 is an operational amplifier from Analog Devices, featuring a temperature grade of AUTOMOTIVE and a supply voltage of 5V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The amplifier has a slew rate of 225V/us and a common-mode reject ratio of 110dB. It is available in a 6-pin TSSOP package.
Analog Devices ADA4807-1AKSZ-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 225 |
| Common-mode Reject Ratio-Nom | 110 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4807-1AKSZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.