
High-performance operational amplifier featuring a low noise density of 3.1 nV/√Hz and a low quiescent current of 1 mA. This rail-to-rail input/output amplifier offers a 180 MHz bandwidth and a 225 V/µs slew rate. Designed for automotive applications, it operates across a wide temperature range from -40°C to 125°C. The device is housed in a 6-terminal, 2x1.25 mm JEDEC R-PDSO-G6 package. Key specifications include a maximum input offset voltage of 100 µV and an average bias current of 1.5 nA.
Analog Devices ADA4807-1AKSZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 225 |
| Common-mode Reject Ratio-Nom | 110 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4807-1AKSZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.