
High-performance operational amplifier featuring a low noise density of 3.1 nV/√Hz and a low quiescent current of 1 mA. Delivers a 180 MHz bandwidth and a 225 V/µs slew rate, with rail-to-rail input and output capabilities. Designed for automotive applications, this 6-terminal, single-function amplifier operates across a wide temperature range of -40°C to 125°C. The compact R-PDSO-G6 package measures 1.6 mm x 2.9 mm, supporting supply voltages from ±5 V nominal up to ±5.5 V limits. Key specifications include a maximum input offset voltage of 100 µV and an average bias current of 1.5 nA, with a nominal common-mode reject ratio of 110 dB.
Analog Devices ADA4807-1ARJZ-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 225 |
| Common-mode Reject Ratio-Nom | 110 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4807-1ARJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.