
Analog Devices ADA4830-2BCPZ-R2 technical specifications.
| -3db Bandwidth | 84MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 71MHz |
| Common Mode Rejection Ratio | 42dB |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6.8mA |
| Output Current per Channel | 125mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Supply Current | 6.8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4830-2BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
