
Dual low power, low noise operational amplifier featuring an 80MHz bandwidth and 13V/µs slew rate. This rail-to-rail output amplifier offers 88dB CMRR and 95dB PSRR, with an input offset voltage of 40µV. Operating from a 1.35V to 6V dual supply, it provides 60mA output current per channel and a 1.2mA operating supply current. Housed in a 3.1mm x 3.1mm x 0.75mm LFCSP EP package, this RoHS compliant component is suitable for applications up to 125°C.
Analog Devices ADA4841-2YCPZ-R2 technical specifications.
| -3db Bandwidth | 80MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 80MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 80MHz |
| Height | 0.75mm |
| Input Bias Current | 3uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 100kHz |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.2mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Voltage Gain | 124dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4841-2YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
