
Dual operational amplifier featuring 80MHz -3dB bandwidth and 30MHz gain bandwidth product. Offers rail-to-rail output, 300µV input offset voltage, and 3µA input bias current. Operates with dual supply voltages from 1.35V to 5V (or single supply 2.7V to 12V), consuming 3mA quiescent current. Achieves 115dB common mode rejection ratio and 110dB power supply rejection ratio. Packaged in LFCSP EP, this bipolar technology amplifier is supplied on tape and reel.
Analog Devices ADA4841-2YCPZ-R7 technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 650ns |
| Slew Rate | 13V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4841-2YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
