
High-speed, single-channel operational amplifier featuring a 175MHz gain bandwidth product and 220V/µs slew rate. This rail-to-rail output amplifier operates from a 2.7V to 6V supply, with a nominal supply current of 2.9mA. Key specifications include 85dB CMRR, 84dB PSRR, and 105dB voltage gain. The component is housed in a 3.25mm x 3.25mm x 0.9mm LFCSP EP package with tin, matte contact plating.
Analog Devices ADA4850-1YCPZ-R2 technical specifications.
| -3db Bandwidth | 175MHz |
| Bandwidth | 175MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 175MHz |
| Height | 0.9mm |
| Input Bias Current | 2.4uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Length | 3.25mm |
| Max Frequency | 100kHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.9mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 118mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 220V/µs |
| Voltage Gain | 105dB |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4850-1YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
