
Single-channel, voltage-feedback operational amplifier featuring a 175MHz -3dB bandwidth and 220V/µs slew rate. This IC offers 70MHz gain bandwidth product, 105dB voltage gain, and 85dB CMRR. Operating from 2.7V to 6V supply, it draws 2.5mA quiescent current and provides 118mA output current per channel. Packaged in LFCSP EP with tin, matte contact plating, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices ADA4850-1YCPZ-RL technical specifications.
| -3db Bandwidth | 175MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 2.4uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 5mA |
| Output Current per Channel | 118mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Settling Time | 85ns |
| Slew Rate | 220V/µs |
| Supply Current | 2.9mA |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4850-1YCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
