
High-speed, single-channel operational amplifier featuring a 175MHz -3dB bandwidth and 220V/µs slew rate. This rail-to-rail output amplifier offers a 70MHz gain bandwidth product, 105dB voltage gain, and 110dB CMRR. Operating from 2.7V to 6V supply voltages, it consumes 2.9mA quiescent current and provides 5mA output current. The LFCSP EP package contains 1500 units on tape and reel, with an operating temperature range of -40°C to 125°C.
Analog Devices ADA4850-1YCPZ-RL7 technical specifications.
| -3db Bandwidth | 175MHz |
| Bandwidth | 175MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 2.4uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 4.2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.9mA |
| Output Current | 5mA |
| Output Current per Channel | 118mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 85ns |
| Slew Rate | 220V/µs |
| Supply Current | 2.9mA |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4850-1YCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
