
Dual, high-speed operational amplifier featuring a 175MHz -3dB bandwidth and 220V/µs slew rate. This rail-to-rail output amplifier offers ultralow power-down capability with a nominal supply current of 5.6mA. Operating across a 2.7V to 6V supply range, it provides 105dB voltage gain and 85dB CMRR. The LFCSP EP package houses two amplifiers, each capable of 118mA output current.
Analog Devices ADA4850-2YCPZ-R2 technical specifications.
| -3db Bandwidth | 175MHz |
| Bandwidth | 175MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 2.4uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5.6mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 118mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 220V/µs |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4850-2YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
