
Dual, high-speed operational amplifier featuring rail-to-rail output and ultralow power-down capability. Achieves a 175MHz -3dB bandwidth and a 220V/µs slew rate, with a 70MHz gain bandwidth product. Offers excellent signal integrity with 110dB CMRR and 98dB PSRR, while maintaining a low input bias current of 2.4µA and 10nV/√Hz input voltage noise. Operates from a 2.7V to 6V supply, consuming 5.6mA operating current and 2.5mA quiescent current. Packaged in an LFCSP EP with tin, matte contact plating, suitable for applications requiring high performance and low power.
Analog Devices ADA4850-2YCPZ-RL7 technical specifications.
| -3db Bandwidth | 175MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 2.4uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 4.2mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 118mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Settling Time | 85ns |
| Slew Rate | 220V/µs |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4850-2YCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
