Analog Devices ADA4851-1YRJ-EBZ technical specifications.
| Package/Case | SOT-6 |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 70MHz |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 3.2mA |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4851-1YRJ-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.