
Analog Devices ADA4851-1YRJZ technical specifications.
| Bandwidth | 130MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 86dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Slew Rate | 375V/µs |
| Voltage Gain | 107dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4851-1YRJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
