
High-performance single-channel operational amplifier featuring a 130MHz bandwidth and 105MHz -3dB bandwidth. This video amplifier boasts a 375V/µs slew rate and 55ns settling time, ideal for demanding signal processing applications. Operating from a wide supply voltage range of 2.7V to 12V (single) or ±1.35V to ±6V (dual), it offers excellent power supply rejection (101dB) and common mode rejection (86dB). The SOT-23-6 package ensures a compact footprint, with a low operating supply current of 2.9mA.
Analog Devices ADA4851-1YRJZ-RL technical specifications.
| -3db Bandwidth | 105MHz |
| Bandwidth | 130MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 2.2uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.9mA |
| Output Current | 5mA |
| Output Current per Channel | 83mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 101dB |
| Quiescent Current | 3.2mA |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 375V/µs |
| Supply Current | 3.2mA |
| Voltage Gain | 107dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4851-1YRJZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
