
Single-channel, rail-to-rail output operational amplifier featuring a 100MHz -3dB bandwidth and 100V/µs slew rate. This video op amp operates from a 2.65V to 5V supply range with a nominal supply current of 1.5mA. It offers a 55MHz gain bandwidth product, 71dB CMRR, and 75dB PSRR. The component is packaged in an SC case with gold contact plating and is RoHS compliant.
Analog Devices ADA4853-1AKSZ-R2 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 71dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.65V |
| Nominal Supply Current | 1.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4853-1AKSZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
