
Single-channel operational amplifier IC featuring a 100MHz -3dB bandwidth and 55MHz gain bandwidth product. This video amplifier offers a high slew rate of 100V/µs and 160mA output current per channel. Operating from 2.65V to 5V supply voltage, it exhibits 88dB common mode rejection ratio and 88dB power supply rejection ratio. The component is housed in an SC package with gold contact plating and operates within a -40°C to 85°C temperature range.
Analog Devices ADA4853-1AKSZ-RL technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 4.1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.65V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 160mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 100V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4853-1AKSZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
