
Triple-channel, rail-to-rail output operational amplifier featuring a 100MHz -3dB bandwidth and 120V/µs slew rate. This surface-mount device operates from 2.65V to 5V supply voltages with a nominal supply current of 4.2mA, offering ultralow power consumption. Key specifications include a 55MHz gain bandwidth product, 1.7µA input bias current, and 4mV input offset voltage. Designed for high-performance applications, it boasts 71dB CMRR and 75dB PSRR, with an output current of 160mA per channel.
Analog Devices ADA4853-3YCPZ-R2 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 71dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 1.7uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.2mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 160mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.4mA |
| RoHS Compliant | Yes |
| Slew Rate | 120V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4853-3YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
