
Triple operational amplifier featuring a 100MHz -3dB bandwidth and 120V/µs slew rate. This rail-to-rail output video op amp operates from a 2.65V to 5V single supply, consuming 4.2mA operating supply current. It offers 88dB common mode rejection ratio and 80dB power supply rejection ratio, with an input bias current of 1.7µA. The device is available in a surface mount LFCSP EP package.
Analog Devices ADA4853-3YCPZ-RL technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 1.7uA |
| Input Offset Voltage (Vos) | 4.1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.2mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 160mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Settling Time | 54ns |
| Slew Rate | 120V/µs |
| Supply Current | 1.4mA |
| Supply Type | Single |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4853-3YCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
