Analog Devices ADA4855-3YCP-EBZ technical specifications.
| Common Mode Rejection Ratio | 94dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 200MHz |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Quiescent Current | 7.8mA |
| Slew Rate | 800V/µs |
| Supply Current | 7.8mA |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4855-3YCP-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.