
Triple operational amplifier featuring a 410MHz -3dB bandwidth and 800V/µs slew rate. This high-speed, rail-to-rail output amplifier operates from a 3V to 5.5V supply voltage, with a typical operating supply current of 7.8mA. It offers a 430MHz gain bandwidth product and 92dB voltage gain, suitable for applications requiring precise signal amplification. The LFCSP EP package provides a compact solution with a 4.1mm x 4.1mm footprint.
Analog Devices ADA4855-3YCPZ-R2 technical specifications.
| -3db Bandwidth | 410MHz |
| Bandwidth | 410MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 94dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 430MHz |
| Height | 0.75mm |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Frequency | 100kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 5V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 92dB |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4855-3YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
