
Triple operational amplifier featuring a 410MHz -3dB bandwidth and 800V/µs slew rate. This high-speed, rail-to-rail output amplifier operates from a 3V to 5.5V supply voltage, with a typical operating supply current of 7.8mA. It offers a 200MHz gain bandwidth product and excellent common mode rejection ratio (94dB) and power supply rejection ratio (96dB). Packaged in LFCSP EP with tin, matte contact plating, this RoHS compliant component is suitable for demanding applications.
Analog Devices ADA4855-3YCPZ-R7 technical specifications.
| -3db Bandwidth | 410MHz |
| Bandwidth | 400MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 94dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 5V |
| Output Current | 40mA |
| Output Current per Channel | 57mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Quiescent Current | 7.8mA |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 7.8mA |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4855-3YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
