
Triple operational amplifier featuring a 400MHz bandwidth and 800V/µs slew rate. Single supply operation from 3V to 5.5V with a 7.8mA quiescent current. Offers rail-to-rail output and a 410MHz -3dB bandwidth. High CMRR of 94dB and PSRR of 96dB. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices ADA4855-3YCPZ-RL technical specifications.
| -3db Bandwidth | 410MHz |
| Bandwidth | 400MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 94dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 5V |
| Output Current | 40mA |
| Output Current per Channel | 57mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Quiescent Current | 7.8mA |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 7.8mA |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4855-3YCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
