
Triple video amplifier featuring a 370MHz -3dB bandwidth and 225MHz bandwidth. Operates from a 3V to 5.5V single supply with a typical 5V operating voltage. Delivers 52mA output current per channel and boasts a high 800V/µs slew rate. Offers 94dB common mode rejection ratio and 6dB gain, housed in a 16-pin LFCSP EP package.
Analog Devices ADA4856-3YCPZ-R7 technical specifications.
| -3db Bandwidth | 370MHz |
| Bandwidth | 225MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 94dB |
| Contact Plating | Tin, Matte |
| Gain | 6dB |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 23.4mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 52mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7.8mA |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 23.4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4856-3YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
