
High-performance operational amplifier featuring an 850MHz -3dB bandwidth and 400MHz gain bandwidth product. This single-channel op-amp offers a 1500V/µs slew rate and 15ns settling time, with a 50mA output current. It operates from a 4.5V to 10.5V supply range, drawing 5.5mA quiescent current. The device boasts a 2mV input offset voltage and 2µA input bias current, with a 76dB CMRR. Packaged in an SOIC-8 (MS-012AA) with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4857-1YRZ-RL technical specifications.
| -3db Bandwidth | 850MHz |
| Bandwidth | 850MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 10V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -62dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 1500V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 57dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4857-1YRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
