Analog Devices ADA4858-3ACP-EBZ technical specifications.
| Common Mode Rejection Ratio | 61dB |
| Evaluation Kit | Yes |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 0mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | -58dB |
| Quiescent Current | 7mA |
| Settling Time | 18ns |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4858-3ACP-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.