
Triple operational amplifier featuring a 600MHz gain bandwidth product and 600MHz -3dB bandwidth. This high-speed op amp offers a 600V/µs slew rate and operates from a single supply voltage range of 3V to 5.5V. Designed for surface mounting in a 4mm x 4mm VQFN package, it provides 21mA output current per channel and a typical operating supply current of 19mA. Key specifications include a 500µV input offset voltage and 8µA input bias current.
Analog Devices ADA4858-3ACPZ-R2 technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 61dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 600MHz |
| Height | 0.95mm |
| Input Bias Current | 8uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 21mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4858-3ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
