
Triple operational amplifier featuring a 600MHz -3dB bandwidth and 600V/µs slew rate. Designed for single-supply operation from 3V to 5.5V, this high-speed op amp offers 21mA output current per channel. It boasts a 500µV input offset voltage and 2µA input bias current, with a 61dB CMRR and -58dB PSRR. Packaged in an LFCSP EP for surface mounting, it operates across a -40°C to 105°C temperature range.
Analog Devices ADA4858-3ACPZ-RL technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 61dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 2uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5V |
| Output Current | 21mA |
| Output Current per Channel | 21mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -58dB |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4858-3ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
