
Analog Devices ADA4859-3ACPZ-R2 technical specifications.
| -3db Bandwidth | 265MHz |
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 38mA |
| Number of Circuits | 3 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 5V |
| Output Current | 19mA |
| Output Current per Channel | 19mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 740V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4859-3ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
