
High-speed operational amplifier featuring a 370MHz -3dB bandwidth and 625V/µs slew rate. This integrated circuit offers three independent amplifier channels, each capable of 100mA output current. Designed for video applications, it operates from dual supply voltages of 2.5V to 6V or single supply from 5V to 12V. Key performance metrics include a 54dB CMRR and 62dB PSRR, with low input bias current of 700pA and input capacitance of 1.5pF. Packaged in a 14-lead SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4861-3YRZ-RL technical specifications.
| -3db Bandwidth | 370MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 700pA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 17.9mA |
| Operating Supply Voltage | 9V |
| Output Current | 25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6.83mA |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 625V/µs |
| Supply Current | 20.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4861-3YRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
