
Triple operational amplifier featuring a 370MHz -3dB bandwidth and 680V/µs slew rate. This high-speed op-amp offers a 100µV input offset voltage and 700pA input bias current. Designed for operation from 2.5V to 12V dual supply or 5V to 12V single supply, it provides 100mA output current per channel. The device operates across a -40°C to 105°C temperature range and is supplied in a tape and reel package.
Analog Devices ADA4861-3YRZ-RL7 technical specifications.
| -3db Bandwidth | 370MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 56.5dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 700pA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 20.5mA |
| Operating Supply Voltage | 9V |
| Output Current | 25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6.83mA |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 680V/µs |
| Supply Current | 20.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4861-3YRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
