The ADA4862-3YR-EBZ is a 6dB gain amplifier with an input capacitance of 2pF and an input offset voltage of 2mV. It operates within a temperature range of -40°C to 105°C and requires a 12V supply voltage. The device has a nominal supply current of 20.5mA and a quiescent current of 6.83mA. It features a power supply rejection ratio of 54dB and a slew rate of 830V/µs, with a settling time of 9ns.
Analog Devices ADA4862-3YR-EBZ technical specifications.
| Package/Case | SOIC |
| Gain | 6dB |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 20.5mA |
| Operating Supply Current | 20.5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 6.83mA |
| Settling Time | 9ns |
| Slew Rate | 830V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4862-3YR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.