
Triple operational amplifier featuring a 300MHz bandwidth and 310MHz -3dB bandwidth. This high-speed op amp offers a gain of 6dB and a gain bandwidth product of 300MHz, with a 830V/µs slew rate and 9ns settling time. Designed for operation from 2.5V to 6V dual supply or 5V to 12V single supply, it consumes 20.5mA operating supply current and provides 115mA output current per channel. The component is RoHS compliant and available in a compact 4mm x 8.75mm x 1.5mm package.
Analog Devices ADA4862-3YRZ technical specifications.
| -3db Bandwidth | 310MHz |
| Bandwidth | 300MHz |
| Package/Case | R |
| Gain | 6dB |
| Gain Bandwidth Product | 300MHz |
| Height | 1.5mm |
| Input Bias Current | 600nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 20.5mA |
| Output Current | 25mA |
| Output Current per Channel | 115mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 6.83mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 9ns |
| Slew Rate | 830V/µs |
| Supply Current | 20.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4862-3YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
