
Triple operational amplifier featuring a 310MHz -3dB bandwidth and 830V/µs slew rate. This surface mount device offers a fixed gain of +2 (6dB) and operates from dual supply voltages between 2.5V and 6V, or single supply from 5V to 12V. With a low input bias current of 1µA and 2mV input offset voltage, it provides 115mA output current per channel. Packaged in SOIC for tape and reel, this RoHS compliant component operates across a -40°C to 105°C temperature range.
Analog Devices ADA4862-3YRZ-RL7 technical specifications.
| -3db Bandwidth | 310MHz |
| Package/Case | SOIC |
| Gain | 6dB |
| Input Bias Current | 1uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 20.5mA |
| Output Current | 25mA |
| Output Current per Channel | 115mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 6.83mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 9ns |
| Slew Rate | 830V/µs |
| Supply Current | 20.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4862-3YRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
