
The ADA4870ARRZ-RL is an industrial-grade operational amplifier with a 20-pin HSOP package. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V with a maximum limit of 21V. The amplifier features a common-mode reject ratio of 59 dB and an input offset voltage of up to 5 mV. It is designed for use in industrial applications where high performance and reliability are required.
Analog Devices ADA4870ARRZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Common-mode Reject Ratio-Nom | 59 |
| Neg Supply Voltage Limit-Max | -21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4870ARRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.