
Analog Devices ADA4891-1ARJZ technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 71dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Voltage Gain | 83dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADA4891-1ARJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.