
Single-channel, general-purpose operational amplifier featuring a 240MHz -3dB bandwidth and 105MHz gain bandwidth product. This rail-to-rail amplifier offers a high slew rate of 170V/µs and a settling time of 28ns, with an output current capability of 125mA. Operating from a 2.7V to 5.5V supply, it exhibits a low input bias current of 2pA and an input offset voltage of 10mV. The amplifier is housed in a SOT-23-5 package and operates across a temperature range of -40°C to 175°C.
Analog Devices ADA4891-1ARJZ-RL technical specifications.
| -3db Bandwidth | 240MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 240MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | -88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 105MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.4mA |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -65dB |
| Quiescent Current | 4.4mA |
| RoHS Compliant | Yes |
| Settling Time | 28ns |
| Slew Rate | 170V/µs |
| Supply Current | 4.4mA |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4891-1ARJZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
