
Single-channel, general-purpose operational amplifier featuring a 240MHz -3dB bandwidth and 170V/µs slew rate. This CMOS amplifier offers rail-to-rail operation with a 25MHz gain bandwidth product and a low 2pA input bias current. Designed for a wide operating temperature range of -40°C to 175°C, it supports supply voltages from 2.7V to 5.5V. The component boasts a 125mA output current per channel and a 4.4mA quiescent current.
Analog Devices ADA4891-1ARZ technical specifications.
| -3db Bandwidth | 240MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 240MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | -88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 25MHz |
| Height | 1.5mm |
| Input Bias Current | 2pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.4mA |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | -65dB |
| Quiescent Current | 4.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 28ns |
| Slew Rate | 170V/µs |
| Supply Current | 4.4mA |
| Technology | CMOS |
| Voltage Gain | 83dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4891-1ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
