
Analog Devices ADA4891-2AR-EBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Contact Plating | Tin, Matte |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 105MHz |
| Input Bias Current | 50pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 8.8mA |
| Number of Channels | 2 |
| Operating Supply Current | 8.8mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 125mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4891-2AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
