Dual, general-purpose operational amplifier featuring a 240MHz -3dB bandwidth and 170V/µs slew rate. This CMOS amplifier offers rail-to-rail operation with a 105MHz gain bandwidth product and 83dB voltage gain. It boasts a low 2pA input bias current and 10mV input offset voltage. Operating from 2.7V to 5.5V, it consumes 8.8mA supply current and provides 125mA output current per channel. Packaged in tape and reel, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Analog Devices ADA4891-2ARZ-RL technical specifications.
| -3db Bandwidth | 240MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 105MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.8mA |
| Operating Supply Voltage | 5V |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 4.4mA |
| RoHS Compliant | Yes |
| Settling Time | 28ns |
| Slew Rate | 170V/µs |
| Supply Current | 8.8mA |
| Technology | CMOS |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4891-2ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
