
Dual, low-cost, high-speed, rail-to-rail operational amplifier featuring a 240MHz -3dB bandwidth and 170V/µs slew rate. This general-purpose amplifier offers a 105MHz gain bandwidth product, 2pA input bias current, and 10mV input offset voltage. Operating from 2.7V to 5.5V supply, it delivers 125mA output current per channel and boasts 88dB CMRR and 65dB PSRR. Packaged in MSOP with tin matte contact plating, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices ADA4891-2WARMZ-R7 technical specifications.
| -3db Bandwidth | 240MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 105MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 8.8mA |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8.8mA |
| Output Current per Channel | 125mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 4.4mA |
| RoHS Compliant | Yes |
| Settling Time | 28ns |
| Slew Rate | 170V/µs |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4891-2WARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
