Triple operational amplifier featuring a 240MHz -3dB bandwidth and 170V/µs slew rate. This general-purpose amplifier utilizes CMOS technology for low input bias current (2pA) and offers rail-to-rail operation. With a gain bandwidth product of 105MHz and 83dB voltage gain, it supports operating supply voltages from 2.7V to 5.5V. The TSSOP package contains three amplifiers, each capable of 125mA output current, and boasts a 28ns settling time.
Analog Devices ADA4891-3ARUZ-R7 technical specifications.
| -3db Bandwidth | 240MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 105MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 13.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 4.4mA |
| RoHS Compliant | Yes |
| Settling Time | 28ns |
| Slew Rate | 170V/µs |
| Supply Current | 13.2mA |
| Technology | CMOS |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4891-3ARUZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
