Quad operational amplifier featuring a 240MHz -3dB bandwidth and 170V/µs slew rate. This general-purpose, rail-to-rail amplifier operates from a 2.7V to 5.5V supply, consuming 17.6mA. Key specifications include a 105MHz gain bandwidth product, 88dB CMRR, and 2pA input bias current. Packaged in TSSOP with tin matte plating, this CMOS amplifier is RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices ADA4891-4ARUZ-RL technical specifications.
| -3db Bandwidth | 240MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 105MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 17.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 125mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 4.4mA |
| RoHS Compliant | Yes |
| Slew Rate | 170V/µs |
| Supply Current | 17.6mA |
| Technology | CMOS |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4891-4ARUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
