
Quad operational amplifier featuring rail-to-rail output and a voltage-feedback architecture. This amplifier offers a nominal slew rate of 140 V/µs and a minimum voltage gain of 1000. Operating across an automotive temperature grade from -40°C to 125°C, it supports supply voltages from 3V to 6V. The 14-terminal device is housed in a R-PDSO-G14 package with a maximum input offset voltage of 16000 µV and a nominal common-mode reject ratio of 87 dB.
Analog Devices ADA4891-4WARUZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 16000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 140 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 87 |
| Voltage Gain-Min | 1000 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4891-4WARUZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.