
High-performance, single-channel operational amplifier featuring a 9GHz gain bandwidth product and 236MHz -3dB bandwidth. This general-purpose op-amp offers a low noise density of 1 nV/√Hz, rail-to-rail output, and is stable for gains of 10 or greater. It operates from a dual supply voltage range of 1.5V to 5V, with a maximum supply voltage of 10V, and draws a quiescent current of 2.9mA. The amplifier boasts a high slew rate of 943V/µs and a settling time of 22ns, with excellent common mode rejection (100dB) and power supply rejection (-125dB). Packaged in a surface-mount SOIC, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices ADA4895-1ARZ technical specifications.
| -3db Bandwidth | 236MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 236MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 9GHz |
| Height | 1.5mm |
| Input Bias Current | 11uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 10Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.9mA |
| Output Current | 80mA |
| Output Current per Channel | 116mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | -125dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 22ns |
| Slew Rate | 943V/µs |
| Supply Current | 2.9mA |
| Voltage Gain | 108dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4895-1ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
