High-performance, single-channel operational amplifier featuring a 9GHz gain bandwidth product and 236MHz -3dB bandwidth. This general-purpose op-amp offers a low noise density of 1 nV/√Hz, stable for gains of 10 or greater, and boasts a rail-to-rail output. With a fast slew rate of 943V/µs and a settling time of 22ns, it delivers 80mA output current. Operating from 3V to 10V supply voltages, this surface mount SOIC package component is ideal for demanding applications.
Analog Devices ADA4895-1ARZ-RL technical specifications.
| -3db Bandwidth | 236MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 9GHz |
| Input Bias Current | 11uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.9mA |
| Output Current | 80mA |
| Output Current per Channel | 116mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -125dB |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Settling Time | 22ns |
| Slew Rate | 943V/µs |
| Supply Current | 2.9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4895-1ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
